Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC50J20R5FSB14 | |
|---|---|
DigiKey Part Number | RNC50J20R5FSB14-ND |
Manufacturer | |
Manufacturer Product Number | RNC50J20R5FSB14 |
Description | RES 20.5 OHM 1/10W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 20.5 Ohms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC50J20R5FSB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC50J20R5BSRSL | Vishay Dale | 0 | RNC50J20R5BSRSL-ND | 16,23550 € | Upgrade |
| RNC50J20R5FSBSL | Vishay Dale | 0 | RNC50J20R5FSBSL-ND | 11,11290 € | Parametric Equivalent |
| RNC50J20R5FSRE5 | Vishay Dale | 0 | 541-RNC50J20R5FSRE5TR-ND | 3,60230 € | Parametric Equivalent |
| RNC50J20R5FSRE6 | Vishay Dale | 0 | RNC50J20R5FSRE6-ND | 3,38609 € | Parametric Equivalent |
| RNC50J20R5FSRE7 | Vishay Dale | 0 | 541-RNC50J20R5FSRE7TR-ND | 3,27507 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 9,41370 € | 941,37 € |
| Unit Price without VAT: | 9,41370 € |
|---|---|
| Unit Price with VAT: | 11,20230 € |



