RNC50H6043FSB14 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 7,27667 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 7,47233 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 17,02010 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 20,69680 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 11,77871 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 30,14970 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 8,28391 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 18,68720 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 24,19610 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 17,53100 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 20,69680 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 14,99840 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 17,02010 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 17,68160 €
Datasheet
604 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50H6043FSB14

DigiKey Part Number
RNC50H6043FSB14-ND
Manufacturer
Manufacturer Product Number
RNC50H6043FSB14
Description
RES 604K OHM 1/10W 1% AXIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
604 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC50H6043FSB14 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10014,40990 €1.440,99 €
Manufacturers Standard Package
Unit Price without VAT:14,40990 €
Unit Price with VAT:17,14778 €