RNC50H3483DSBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 4,39379 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 13,92570 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 21,21090 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 6,73810 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 22,12240 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 17,95950 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 21,21090 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 11,78130 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 18,72190 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 19,27480 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 22,12240 €
Datasheet
Military, MIL-PRF-55182, RNC50
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50H3483DSBSL

DigiKey Part Number
RNC50H3483DSBSL-ND
Manufacturer
Manufacturer Product Number
RNC50H3483DSBSL
Description
RES 348K OHM 1/10W .5% AXIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
348 kOhms ±0.5% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC50H3483DSBSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10013,92570 €1.392,57 €
Manufacturers Standard Package
Unit Price without VAT:13,92570 €
Unit Price with VAT:16,57158 €