Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RN70D2003FRSL | |
|---|---|
DigiKey Part Number | RN70D2003FRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RN70D2003FRSL |
Description | RES 200K OHM 3/4W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±1% 0.75W, 3/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN70D2003FRSL Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN70C2003BB14 | Vishay Dale | 0 | RN70C2003BB14-ND | 4,86990 € | Upgrade |
| RN70C2003BBSL | Vishay Dale | 0 | RN70C2003BBSL-ND | 5,73020 € | Upgrade |
| RN70E2003FB14 | Vishay Dale | 0 | RN70E2003FB14-ND | 4,97050 € | Upgrade |
| RN70E2003FBSL | Vishay Dale | 0 | RN70E2003FBSL-ND | 5,84140 € | Upgrade |
| RN70E2003FRSL | Vishay Dale | 0 | RN70E2003FRSL-ND | 2,26430 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,75386 € | 876,93 € |
| Unit Price without VAT: | 1,75386 € |
|---|---|
| Unit Price with VAT: | 2,08709 € |



