Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RN70D1741FRE6 | |
|---|---|
DigiKey Part Number | RN70D1741FRE6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RN70D1741FRE6 |
Description | RES 1.74K OHM 3/4W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1.74 kOhms ±1% 0.75W, 3/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN70D1741FRE6 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN70D1741FB14 | Vishay Dale | 0 | RN70D1741FB14-ND | 3,99340 € | Parametric Equivalent |
| RN70D1741FBSL | Vishay Dale | 0 | RN70D1741FBSL-ND | 4,70620 € | Parametric Equivalent |
| RN70D1741FRSL | Vishay Dale | 0 | RN70D1741FRSL-ND | 1,75386 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,68616 € | 686,16 € |
| Unit Price without VAT: | 0,68616 € |
|---|---|
| Unit Price with VAT: | 0,81653 € |


