Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RN70C2152FRE6 | |
|---|---|
DigiKey Part Number | RN70C2152FRE6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RN70C2152FRE6 |
Description | RES 21.5K OHM 3/4W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 21.5 kOhms ±1% 0.75W, 3/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN70C2152FRE6 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN70C2152FB14 | Vishay Dale | 0 | RN70C2152FB14-ND | 4,02540 € | Parametric Equivalent |
| RN70C2152FBSL | Vishay Dale | 0 | RN70C2152FBSL-ND | 4,74380 € | Parametric Equivalent |
| RN70C2152FRSL | Vishay Dale | 0 | RN70C2152FRSL-ND | 1,88662 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,70853 € | 708,53 € |
| Unit Price without VAT: | 0,70853 € |
|---|---|
| Unit Price with VAT: | 0,84315 € |


