RN70C2001FBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,66769 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 1,75940 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 2,38522 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 1,07845 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 2,70414 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,78200 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 2,08650 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 17,54250 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 13,85470 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 4,62900 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 5,45050 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 90
Unit Price: 6,14000 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 5,63120 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 6,70410 €
Datasheet
2 kOhms ±1% 0.75W, 3/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN70C2001FBSL

DigiKey Part Number
RN70C2001FBSL-ND
Manufacturer
Manufacturer Product Number
RN70C2001FBSL
Description
RES 2K OHM 3/4W 1% AXIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
2 kOhms ±1% 0.75W, 3/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN70C2001FBSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1004,47090 €447,09 €
Manufacturers Standard Package
Unit Price without VAT:4,47090 €
Unit Price with VAT:5,32037 €