
RN70C1001FRE5 | |
|---|---|
DigiKey Part Number | 541-RN70C1001FRE5TR-ND - Tape & Reel (TR) 541-RN70C1001FRE5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN70C1001FRE5 |
Description | CMF-70 1K 1% T-2 RN70C1001F RE5 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.75W, 3/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 175°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 10 | 1,03800 € | 10,38 € |
| 25 | 0,89320 € | 22,33 € |
| 50 | 0,80220 € | 40,11 € |
| 100 | 0,72500 € | 72,50 € |
| 250 | 0,64052 € | 160,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,58760 € | 293,80 € |
| 1.000 | 0,54265 € | 542,65 € |
| 1.500 | 0,51957 € | 779,36 € |
| 2.500 | 0,49344 € | 1.233,60 € |
| 3.500 | 0,47788 € | 1.672,58 € |
| 5.000 | 0,46267 € | 2.313,35 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,86830 € |

