
RN65E2500FRE6 | |
|---|---|
DigiKey Part Number | 541-RN65E2500FRE6TR-ND - Tape & Reel (TR) 541-RN65E2500FRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN65E2500FRE6 |
Description | RES 250 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 250 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN65E2500FRE6 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN65E2500BB14 | Vishay Dale | 1.044 | 541-RN65E2500BB14-ND | 2,71000 € | Upgrade |
| RN70E2500BB14 | Vishay Dale | 1.143 | 541-RN70E2500BB14-ND | 2,83000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,96000 € | 1,96 € |
| 10 | 1,30300 € | 13,03 € |
| 25 | 1,12400 € | 28,10 € |
| 50 | 1,01200 € | 50,60 € |
| 100 | 0,91680 € | 91,68 € |
| 250 | 0,81240 € | 203,10 € |
| 500 | 0,74710 € | 373,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,86661 € | 866,61 € |
| 2.000 | 0,80935 € | 1.618,70 € |
| 3.000 | 0,77994 € | 2.339,82 € |
| 5.000 | 0,74667 € | 3.733,35 € |
| 7.000 | 0,72685 € | 5.087,95 € |
| 10.000 | 0,70749 € | 7.074,90 € |
| Unit Price without VAT: | 1,96000 € |
|---|---|
| Unit Price with VAT: | 2,33240 € |

