RN65E1002BRE6 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 96
Unit Price: 8,59000 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 5,97820 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 5,63120 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 6,70410 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 1,17454 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 2,70414 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 4,95548 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 5,23216 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 2,24226 €
Datasheet
RN66 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN65E1002BRE6

DigiKey Part Number
RN65E1002BRE6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN65E1002BRE6
Description
RES 10K OHM 1/2W .1% AXIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
10 kOhms ±0.1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN65E1002BRE6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±25ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,23955 €1.239,55 €
Manufacturers Standard Package
Unit Price without VAT:1,23955 €
Unit Price with VAT:1,47506 €