
RN65D6812FRE6 | |
|---|---|
DigiKey Part Number | 541-RN65D6812FRE6TR-ND - Tape & Reel (TR) 541-RN65D6812FRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN65D6812FRE6 |
Description | RES 68.1K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 68.1 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
cms-datasheet | cms-datasheet |
EDA/CAD Models | RN65D6812FRE6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.180" Dia x 0.562" L (4.57mm x 14.27mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| 10 | 0,96200 € | 9,62 € |
| 25 | 0,82760 € | 20,69 € |
| 50 | 0,74300 € | 37,15 € |
| 100 | 0,67100 € | 67,10 € |
| 250 | 0,59216 € | 148,04 € |
| 500 | 0,54284 € | 271,42 € |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1.000 | 0,63139 € | 631,39 € |
| 2.000 | 0,58775 € | 1.175,50 € |
| 3.000 | 0,56533 € | 1.695,99 € |
| 5.000 | 0,53997 € | 2.699,85 € |
| 7.000 | 0,52487 € | 3.674,09 € |
| 10.000 | 0,51011 € | 5.101,10 € |
| 12.000 | 0,50304 € | 6.036,48 € |
| Unit Price without VAT: | 1,46000 € |
|---|---|
| Unit Price with VAT: | 1,73740 € |

