Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RN65D4533FBSL | |
|---|---|
DigiKey Part Number | RN65D4533FBSL-ND |
Manufacturer | |
Manufacturer Product Number | RN65D4533FBSL |
Description | RES 453K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 453 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN65D4533FBSL Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN70E4533FB14 | Vishay Dale | 0 | RN70E4533FB14-ND | 4,97050 € | Upgrade |
| RN70E4533FBSL | Vishay Dale | 0 | RN70E4533FBSL-ND | 5,84140 € | Upgrade |
| RN70E4533FRSL | Vishay Dale | 0 | RN70E4533FRSL-ND | 2,26430 € | Upgrade |
| RN65D4533FB14 | Vishay Dale | 0 | RN65D4533FB14-ND | 3,99340 € | Parametric Equivalent |
| RN65D4533FRE6 | Vishay Dale | 0 | RN65D4533FRE6-ND | 0,66458 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,70620 € | 470,62 € |
| Unit Price without VAT: | 4,70620 € |
|---|---|
| Unit Price with VAT: | 5,60038 € |



