RN65D2500FRE6 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 4.759
Unit Price: 2,53000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 1.563
Unit Price: 2,75000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 1,03831 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 1,13130 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,80454 €
Datasheet

Upgrade


Vishay Dale
In Stock: 925
Unit Price: 1,99000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,90777 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,90777 €
Datasheet

Upgrade


Vishay Dale
In Stock: 2.272
Unit Price: 2,87000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 1,07671 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,77517 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,63412 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,63412 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,57763 €
Datasheet
250 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN65D2500FRE6

DigiKey Part Number
RN65D2500FRE6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN65D2500FRE6
Description
RES 250 OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
250 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN65D2500FRE6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,57763 €577,63 €
Manufacturers Standard Package
Unit Price without VAT:0,57763 €
Unit Price with VAT:0,68738 €