Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RN65D2201FRE6 | |
|---|---|
DigiKey Part Number | RN65D2201FRE6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RN65D2201FRE6 |
Description | RES 2.2K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN65D2201FRE6 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN65C2201BB14 | Vishay Dale | 0 | RN65C2201BB14-ND | 1,05362 € | Upgrade |
| RN65E2201FB14 | Vishay Dale | 2.396 | RN65E2201FB14-ND | 1,22000 € | Upgrade |
| RN70E2201FB14 | Vishay Dale | 950 | 541-RN70E2201FB14-ND | 3,48000 € | Upgrade |
| RN65C2201FB14 | Vishay Dale | 0 | RN65C2201FB14-ND | 0,66938 € | Parametric Equivalent |
| RN65D2201FB14 | Vishay Dale | 0 | RN65D2201FB14-ND | 0,61033 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,61033 € | 610,33 € |
| Unit Price without VAT: | 0,61033 € |
|---|---|
| Unit Price with VAT: | 0,72629 € |



