RN65D2000FRSL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 95
Unit Price: 6,30000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 4,59390 €
Datasheet

Upgrade


Vishay Dale
In Stock: 755
Unit Price: 1,36000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 4,98020 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 5,88270 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 1,12071 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 1,21974 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 2,20644 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 4,00780 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 4,71010 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,86661 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 1,55010 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 4,55500 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 5,36340 €
Datasheet
200 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN65D2000FRSL

DigiKey Part Number
RN65D2000FRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN65D2000FRSL
Description
RES 200 OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
200 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN65D2000FRSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,11494 €557,47 €
Unit Price without VAT:1,11494 €
Unit Price with VAT:1,32678 €