RN65D1624FRE6 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 6,60190 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 7,75090 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 1,79312 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 3,14124 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 6,05708 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 5,73020 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 6,74810 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 2,69622 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 4,70620 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 5,54440 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 2,13342 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 5,35790 €
Datasheet
1.62 MOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN65D1624FRE6

DigiKey Part Number
RN65D1624FRE6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN65D1624FRE6
Description
RES 1.62M OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1.62 MOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN65D1624FRE6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN65E1624FB14Vishay Dale0RN65E1624FB14-ND6,60190 €Upgrade
RN65E1624FBSLVishay Dale0RN65E1624FBSL-ND7,75090 €Upgrade
RN65E1624FRE6Vishay Dale0RN65E1624FRE6-ND1,79312 €Upgrade
RN65E1624FRSLVishay Dale0RN65E1624FRSL-ND3,14124 €Upgrade
ERC651M6200FHEB500Vishay Dale0541-ERC651M6200FHEB500TR-ND6,05708 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,19236 €1.192,36 €
Manufacturers Standard Package
Unit Price without VAT:1,19236 €
Unit Price with VAT:1,41891 €