
RN65D1501FRE6 | |
|---|---|
DigiKey Part Number | 541-RN65D1501FRE6TR-ND - Tape & Reel (TR) 541-RN65D1501FRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN65D1501FRE6 |
Description | RES 1.5K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN65D1501FRE6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.180" Dia x 0.562" L (4.57mm x 14.27mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,38000 € | 1,38 € |
| 10 | 0,90800 € | 9,08 € |
| 25 | 0,77960 € | 19,49 € |
| 50 | 0,69940 € | 34,97 € |
| 100 | 0,63130 € | 63,13 € |
| 250 | 0,55660 € | 139,15 € |
| 500 | 0,50984 € | 254,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,62912 € | 629,12 € |
| 2.000 | 0,58564 € | 1.171,28 € |
| 3.000 | 0,56330 € | 1.689,90 € |
| 5.000 | 0,53804 € | 2.690,20 € |
| 7.000 | 0,52299 € | 3.660,93 € |
| 10.000 | 0,50828 € | 5.082,80 € |
| Unit Price without VAT: | 1,38000 € |
|---|---|
| Unit Price with VAT: | 1,64220 € |

