
RN65D1213FRE6 | |
|---|---|
DigiKey Part Number | 541-RN65D1213FRE6TR-ND - Tape & Reel (TR) 541-RN65D1213FRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN65D1213FRE6 |
Description | RES 121K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 121 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN65D1213FRE6 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN65D1213FB14 | Vishay Dale | 97 | 541-RN65D1213FB14-ND | 6,04000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,63400 € | 6,34 € |
| 25 | 0,54240 € | 13,56 € |
| 50 | 0,48520 € | 24,26 € |
| 100 | 0,43640 € | 43,64 € |
| 250 | 0,38296 € | 95,74 € |
| 500 | 0,34950 € | 174,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,67787 € | 677,87 € |
| 2.000 | 0,63156 € | 1.263,12 € |
| 3.000 | 0,60777 € | 1.823,31 € |
| 5.000 | 0,58087 € | 2.904,35 € |
| 7.000 | 0,56484 € | 3.953,88 € |
| 10.000 | 0,54918 € | 5.491,80 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |

