
RN65D1003FRE6 | |
|---|---|
DigiKey Part Number | 541-RN65D1003FRE6TR-ND - Tape & Reel (TR) 541-RN65D1003FRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN65D1003FRE6 |
Description | RES 100K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN65D1003FRE6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.180" Dia x 0.562" L (4.57mm x 14.27mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,48000 € | 1,48 € |
| 10 | 0,97900 € | 9,79 € |
| 25 | 0,84080 € | 21,02 € |
| 50 | 0,75500 € | 37,75 € |
| 100 | 0,68190 € | 68,19 € |
| 250 | 0,60184 € | 150,46 € |
| 500 | 0,55170 € | 275,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,50911 € | 509,11 € |
| 2.000 | 0,47292 € | 945,84 € |
| 3.000 | 0,45433 € | 1.362,99 € |
| 5.000 | 0,43331 € | 2.166,55 € |
| 7.000 | 0,42079 € | 2.945,53 € |
| 10.000 | 0,40855 € | 4.085,50 € |
| Unit Price without VAT: | 1,48000 € |
|---|---|
| Unit Price with VAT: | 1,76120 € |

