Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RN65C6982FBSL | |
|---|---|
DigiKey Part Number | RN65C6982FBSL-ND |
Manufacturer | |
Manufacturer Product Number | RN65C6982FBSL |
Description | RES 69.8K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 69.8 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN65C6982FBSL Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC7069K800FHEB500 | Vishay Dale | 0 | 541-ERC7069K800FHEB500TR-ND | 6,98720 € | Parametric Equivalent |
| RN65C6982FB14 | Vishay Dale | 0 | RN65C6982FB14-ND | 3,99340 € | Parametric Equivalent |
| RN65C6982FRE6 | Vishay Dale | 0 | RN65C6982FRE6-ND | 0,73032 € | Parametric Equivalent |
| RN65C6982FRSL | Vishay Dale | 0 | RN65C6982FRSL-ND | 1,30750 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,70620 € | 470,62 € |
| Unit Price without VAT: | 4,70620 € |
|---|---|
| Unit Price with VAT: | 5,60038 € |



