Direct
Direct
Upgrade
Similar

RN65C54R9FRE6 | |
|---|---|
DigiKey Part Number | RN65C54R9FRE6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RN65C54R9FRE6 |
Description | RES 54.9 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 54.9 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN65C54R9FRE6 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN65C54R9FB14 | Vishay Dale | 0 | RN65C54R9FB14-ND | 3,99340 € | Direct |
| RN65C54R9FBSL | Vishay Dale | 0 | RN65C54R9FBSL-ND | 4,70620 € | Direct |
| RN65C54R9BBSL | Vishay Dale | 0 | RN65C54R9BBSL-ND | 4,90770 € | Upgrade |
| CMF5549R900FHEB | Vishay Dale | 1.274 | CMF49.9HFCT-ND | 0,41000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,73032 € | 730,32 € |
| Unit Price without VAT: | 0,73032 € |
|---|---|
| Unit Price with VAT: | 0,86908 € |



