Upgrade
Parametric Equivalent
Parametric Equivalent

RN65C4641CBSL | |
|---|---|
DigiKey Part Number | RN65C4641CBSL-ND |
Manufacturer | |
Manufacturer Product Number | RN65C4641CBSL |
Description | RES 4.64K OHM 1/2W .25% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.64 kOhms ±0.25% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN65C4641CBSL Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN65C4641BRSL | Vishay Dale | 0 | RN65C4641BRSL-ND | 2,06798 € | Upgrade |
| RN65C4641CB14 | Vishay Dale | 0 | RN65C4641CB14-ND | 3,99340 € | Parametric Equivalent |
| RN65C4641CRSL | Vishay Dale | 0 | RN65C4641CRSL-ND | 1,93710 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,70620 € | 470,62 € |
| Unit Price without VAT: | 4,70620 € |
|---|---|
| Unit Price with VAT: | 5,60038 € |


