Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RN65C4530FRSL | |
|---|---|
DigiKey Part Number | RN65C4530FRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RN65C4530FRSL |
Description | RES 453 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 453 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN65C4530FRSL Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN65C4530FB14 | Vishay Dale | 0 | RN65C4530FB14-ND | 3,99340 € | Parametric Equivalent |
| RN65C4530FBSL | Vishay Dale | 0 | RN65C4530FBSL-ND | 4,70620 € | Parametric Equivalent |
| RN65E4530FB14 | Vishay Dale | 0 | RN65E4530FB14-ND | 4,28770 € | Parametric Equivalent |
| RN70C4530FB14 | Vishay Dale | 0 | RN70C4530FB14-ND | 3,99340 € | Parametric Equivalent |
| RN70C4530FBSL | Vishay Dale | 0 | RN70C4530FBSL-ND | 4,70620 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,30750 € | 653,75 € |
| Unit Price without VAT: | 1,30750 € |
|---|---|
| Unit Price with VAT: | 1,55593 € |



