Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RN65C2004FBSL | |
|---|---|
DigiKey Part Number | RN65C2004FBSL-ND |
Manufacturer | |
Manufacturer Product Number | RN65C2004FBSL |
Description | RES 2M OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2 MOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN65C2004FBSL Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN65C2004BR36 | Vishay Dale | 0 | RN65C2004BR36-ND | 1,34811 € | Upgrade |
| RN65C2004BRE6 | Vishay Dale | 0 | RN65C2004BRE6-ND | 1,34811 € | Upgrade |
| RN65C2004BRSL | Vishay Dale | 0 | RN65C2004BRSL-ND | 2,36902 € | Upgrade |
| RN65C2004CR36 | Vishay Dale | 0 | RN65C2004CR36-ND | 1,92400 € | Upgrade |
| RN65C2004CRE6 | Vishay Dale | 0 | RN65C2004CRE6-ND | 1,92400 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,74810 € | 674,81 € |
| Unit Price without VAT: | 6,74810 € |
|---|---|
| Unit Price with VAT: | 8,03024 € |



