RN65C1500FRE6 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 3,90270 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 4,59390 €
Datasheet

Upgrade


Vishay Dale
In Stock: 95
Unit Price: 7,90000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 5,88270 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 4,55500 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 5,36340 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 2,34712 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 5,54130 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 6,59700 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 2,66094 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 12,05290 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 14,14021 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 10,18280 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 12,00484 €
Datasheet
150 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN65C1500FRE6

DigiKey Part Number
RN65C1500FRE6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN65C1500FRE6
Description
RES 150 OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
150 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN65C1500FRE6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,68278 €682,78 €
Manufacturers Standard Package
Unit Price without VAT:0,68278 €
Unit Price with VAT:0,81251 €