Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RN65C1402DB14 | |
|---|---|
DigiKey Part Number | RN65C1402DB14-ND |
Manufacturer | |
Manufacturer Product Number | RN65C1402DB14 |
Description | RES 14K OHM 1/2W .5% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 14 kOhms ±0.5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN65C1402DB14 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN65E1402BRSL | Vishay Dale | 0 | RN65E1402BRSL-ND | 2,44754 € | Upgrade |
| RN65C1402DBSL | Vishay Dale | 0 | RN65C1402DBSL-ND | 4,70620 € | Parametric Equivalent |
| RN65C1402DRE6 | Vishay Dale | 0 | RN65C1402DRE6-ND | 0,90310 € | Parametric Equivalent |
| RN65C1402DRSL | Vishay Dale | 0 | RN65C1402DRSL-ND | 1,61468 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,99340 € | 399,34 € |
| Unit Price without VAT: | 3,99340 € |
|---|---|
| Unit Price with VAT: | 4,75215 € |


