
RN65C1002FRE6 | |
|---|---|
DigiKey Part Number | 541-RN65C1002FRE6TR-ND - Tape & Reel (TR) 541-RN65C1002FRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN65C1002FRE6 |
Description | RES 10K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN65C1002FRE6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.180" Dia x 0.562" L (4.57mm x 14.27mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,88000 $ | 1,88 $ |
| 10 | 1,24000 $ | 12,40 $ |
| 25 | 1,06720 $ | 26,68 $ |
| 50 | 0,95900 $ | 47,95 $ |
| 100 | 0,86690 $ | 86,69 $ |
| 250 | 0,76600 $ | 191,50 $ |
| 500 | 0,70284 $ | 351,42 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,64918 $ | 649,18 $ |
| 2.000 | 0,60360 $ | 1.207,20 $ |
| 3.000 | 0,58018 $ | 1.740,54 $ |
| 5.000 | 0,55370 $ | 2.768,50 $ |
| 7.000 | 0,53792 $ | 3.765,44 $ |
| 10.000 | 0,52251 $ | 5.225,10 $ |
| Unit Price without VAT: | 1,88000 $ |
|---|---|
| Unit Price with VAT: | 2,23720 $ |

