Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RN65C1001BRE6 | |
|---|---|
DigiKey Part Number | RN65C1001BRE6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RN65C1001BRE6 |
Description | RES 1K OHM 1/2W .1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN65C1001BRE6 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC651K0000BEEA500 | Vishay Dale | 0 | 541-ERC651K0000BEEA500TR-ND | 5,36499 € | Parametric Equivalent |
| ERC651K0000BEEB500 | Vishay Dale | 0 | 541-ERC651K0000BEEB500TR-ND | 5,62466 € | Parametric Equivalent |
| ERC651K0000BEEK500 | Vishay Dale | 0 | 541-ERC651K0000BEEK500-ND | 14,56210 € | Parametric Equivalent |
| ERC651K0000BHEB500 | Vishay Dale | 0 | 541-ERC651K0000BHEB500TR-ND | 5,33518 € | Parametric Equivalent |
| ERC651K0000BHEK500 | Vishay Dale | 0 | 541-ERC651K0000BHEK500-ND | 13,54010 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,15833 € | 1.158,33 € |
| Unit Price without VAT: | 1,15833 € |
|---|---|
| Unit Price with VAT: | 1,37841 € |



