Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RN60E2550FRE6 | |
|---|---|
cms-digikey-product-number | RN60E2550FRE6-ND - Tape & Reel (TR) |
cms-manufacturer | |
cms-manufacturer-product-number | RN60E2550FRE6 |
cms-description | RES 255 OHM 1/4W 1% AXIAL |
cms-standard-lead-time | 31 Weeks |
cms-customer-reference | |
cms-detailed-description | 255 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
cms-eda-cad-models | RN60E2550FRE6 Models |
cms-category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.145" Dia x 0.344" L (3.68mm x 8.74mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN60E2550BB14 | Vishay Dale | 0 | RN60E2550BB14-ND | 3,99340 € | Upgrade |
| RN60E2550FB14 | Vishay Dale | 0 | RN60E2550FB14-ND | 3,99340 € | Parametric Equivalent |
| RN60E2550FBSL | Vishay Dale | 0 | RN60E2550FBSL-ND | 4,70620 € | Parametric Equivalent |
| RN60E2550FRSL | Vishay Dale | 0 | RN60E2550FRSL-ND | 1,41220 € | Parametric Equivalent |
| Quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1.000 | 0,69812 € | 698,12 € |
| Unit Price without VAT: | 0,69812 € |
|---|---|
| Unit Price with VAT: | 0,83076 € |


