750 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN60D7500FRE6

DigiKey Part Number
541-RN60D7500FRE6TR-ND - Tape & Reel (TR)
541-RN60D7500FRE6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RN60D7500FRE6
Description
RES 750 OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
750 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN60D7500FRE6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.145" Dia x 0.344" L (3.68mm x 8.74mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN60C7500FRE6Vishay Dale951541-RN60C7500FRE6CT-ND0,68000 €Parametric Equivalent
RN60D7500FB14Vishay Dale73541-RN60D7500FB14-ND6,04000 €Parametric Equivalent
In-Stock: 153
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,59000 €0,59 €
100,38300 €3,83 €
250,32600 €8,15 €
500,29040 €14,52 €
1000,25990 €25,99 €
2500,22660 €56,65 €
5000,20570 €102,85 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,25684 €256,84 €
2.0000,23698 €473,96 €
3.0000,22677 €680,31 €
5.0000,21523 €1.076,15 €
7.0000,20835 €1.458,45 €
10.0000,20163 €2.016,30 €
Manufacturers Standard Package
Unit Price without VAT:0,59000 €
Unit Price with VAT:0,70210 €