
RN60D6812FRE6 | |
|---|---|
DigiKey Part Number | 541-RN60D6812FRE6TR-ND - Tape & Reel (TR) 541-RN60D6812FRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN60D6812FRE6 |
Description | RES 68.1K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 68.1 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN60D6812FRE6 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.145" Dia x 0.344" L (3.68mm x 8.74mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,25400 € | 2,54 € |
| 25 | 0,21560 € | 5,39 € |
| 50 | 0,19140 € | 9,57 € |
| 100 | 0,17070 € | 17,07 € |
| 250 | 0,14800 € | 37,00 € |
| 500 | 0,13378 € | 66,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,25684 € | 256,84 € |
| 2.000 | 0,23698 € | 473,96 € |
| 3.000 | 0,22677 € | 680,31 € |
| 5.000 | 0,21523 € | 1.076,15 € |
| 7.000 | 0,20835 € | 1.458,45 € |
| 10.000 | 0,20163 € | 2.016,30 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

