RN60D5101FRE6 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,54949 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,64053 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,26505 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 433
Unit Price: 0,60000 €
Datasheet
5.1 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN60D5101FRE6

DigiKey Part Number
RN60D5101FRE6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN60D5101FRE6
Description
RES 5.1K OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
5.1 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN60D5101FRE6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.145" Dia x 0.344" L (3.68mm x 8.74mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN60C5101BB14Vishay Dale0RN60C5101BB14-ND0,54949 €Upgrade
RN60E5101FB14Vishay Dale0RN60E5101FB14-ND0,64053 €Upgrade
RN60C5101FB14Vishay Dale0RN60C5101FB14-ND0,26505 €Parametric Equivalent
RN60D5101FB14Vishay Dale433RN60D5101FB14-ND0,60000 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,23043 €230,43 €
Manufacturers Standard Package
Unit Price without VAT:0,23043 €
Unit Price with VAT:0,27421 €