47 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN60D47R0FRE6

DigiKey Part Number
541-RN60D47R0FRE6TR-ND - Tape & Reel (TR)
541-RN60D47R0FRE6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RN60D47R0FRE6
Description
RES 47 OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
47 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN60D47R0FRE6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.145" Dia x 0.344" L (3.68mm x 8.74mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN60D47R0FB14Vishay Dale2.798RN60D47R0FB14-ND0,40000 €Parametric Equivalent
In-Stock: 963
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,60000 €0,60 €
100,38800 €3,88 €
250,33080 €8,27 €
500,29440 €14,72 €
1000,26360 €26,36 €
2500,22984 €57,46 €
5000,20870 €104,35 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,23505 €235,05 €
2.0000,21668 €433,36 €
3.0000,20724 €621,72 €
5.0000,19656 €982,80 €
7.0000,19020 €1.331,40 €
10.0000,18398 €1.839,80 €
Manufacturers Standard Package
Unit Price without VAT:0,60000 €
Unit Price with VAT:0,71400 €