
RN60D4001FRE6 | |
|---|---|
DigiKey Part Number | 541-RN60D4001FRE6TR-ND - Tape & Reel (TR) 541-RN60D4001FRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN60D4001FRE6 |
Description | RES 4K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN60D4001FRE6 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.145" Dia x 0.344" L (3.68mm x 8.74mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,38100 € | 3,81 € |
| 25 | 0,32400 € | 8,10 € |
| 50 | 0,28860 € | 14,43 € |
| 100 | 0,25840 € | 25,84 € |
| 250 | 0,22520 € | 56,30 € |
| 500 | 0,20442 € | 102,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,18677 € | 186,77 € |
| 2.000 | 0,17177 € | 343,54 € |
| 3.000 | 0,16406 € | 492,18 € |
| 5.000 | 0,15534 € | 776,70 € |
| 7.000 | 0,15015 € | 1.051,05 € |
| 10.000 | 0,14507 € | 1.450,70 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

