3.48 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN60D3481FRE6

DigiKey Part Number
541-RN60D3481FRE6TR-ND - Tape & Reel (TR)
541-RN60D3481FRE6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RN60D3481FRE6
Description
RES 3.48K OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
3.48 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN60D3481FRE6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.145" Dia x 0.344" L (3.68mm x 8.74mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 996
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,60000 €0,60 €
100,38800 €3,88 €
250,33080 €8,27 €
500,29440 €14,72 €
1000,26360 €26,36 €
2500,22984 €57,46 €
5000,20870 €104,35 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,23505 €235,05 €
2.0000,21668 €433,36 €
3.0000,20724 €621,72 €
5.0000,19656 €982,80 €
7.0000,19020 €1.331,40 €
10.0000,18398 €1.839,80 €
Manufacturers Standard Package
Unit Price without VAT:0,60000 €
Unit Price with VAT:0,71400 €