3.32 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN60D3321FRE6

DigiKey Part Number
541-RN60D3321FRE6TR-ND - Tape & Reel (TR)
541-RN60D3321FRE6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RN60D3321FRE6
Description
RES 3.32K OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
3.32 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN60D3321FRE6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.145" Dia x 0.344" L (3.68mm x 8.74mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.719
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,59000 €0,59 €
100,37600 €3,76 €
250,32000 €8,00 €
500,28480 €14,24 €
1000,25500 €25,50 €
2500,22220 €55,55 €
5000,20168 €100,84 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,18421 €184,21 €
2.0000,16937 €338,74 €
3.0000,16175 €485,25 €
5.0000,15312 €765,60 €
7.0000,14798 €1.035,86 €
10.0000,14296 €1.429,60 €
Manufacturers Standard Package
Unit Price without VAT:0,59000 €
Unit Price with VAT:0,70210 €