
RN60D3012FRE6 | |
|---|---|
DigiKey Part Number | 541-RN60D3012FRE6TR-ND - Tape & Reel (TR) 541-RN60D3012FRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN60D3012FRE6 |
Description | RES 30.1K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 30.1 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN60D3012FRE6 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.145" Dia x 0.344" L (3.68mm x 8.74mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,39200 € | 3,92 € |
| 25 | 0,33360 € | 8,34 € |
| 50 | 0,29680 € | 14,84 € |
| 100 | 0,26570 € | 26,57 € |
| 250 | 0,23168 € | 57,92 € |
| 500 | 0,21038 € | 105,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,25889 € | 258,89 € |
| 2.000 | 0,23887 € | 477,74 € |
| 3.000 | 0,22859 € | 685,77 € |
| 5.000 | 0,21695 € | 1.084,75 € |
| 7.000 | 0,21002 € | 1.470,14 € |
| 10.000 | 0,20325 € | 2.032,50 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |

