
RN60D3010FRE6 | |
|---|---|
DigiKey Part Number | 541-RN60D3010FRE6TR-ND - Tape & Reel (TR) 541-RN60D3010FRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN60D3010FRE6 |
Description | RES 301 OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 301 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN60D3010FRE6 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.145" Dia x 0.344" L (3.68mm x 8.74mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN60C3010FB14 | Vishay Dale | 99 | 541-RN60C3010FB14-ND | 6,04000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,38800 € | 3,88 € |
| 25 | 0,33080 € | 8,27 € |
| 50 | 0,29440 € | 14,72 € |
| 100 | 0,26360 € | 26,36 € |
| 250 | 0,22984 € | 57,46 € |
| 500 | 0,20870 € | 104,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,25684 € | 256,84 € |
| 2.000 | 0,23698 € | 473,96 € |
| 3.000 | 0,22677 € | 680,31 € |
| 5.000 | 0,21523 € | 1.076,15 € |
| 7.000 | 0,20835 € | 1.458,45 € |
| 10.000 | 0,20163 € | 2.016,30 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |

