Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RN60D24R9FRE6 | |
|---|---|
DigiKey Part Number | RN60D24R9FRE6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RN60D24R9FRE6 |
Description | RES 24.9 OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 24.9 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN60D24R9FRE6 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.145" Dia x 0.344" L (3.68mm x 8.74mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN60C24R9BB14 | Vishay Dale | 0 | RN60C24R9BB14-ND | 3,99340 € | Upgrade |
| RN60E24R9BR36 | Vishay Dale | 0 | RN60E24R9BR36-ND | 1,01305 € | Upgrade |
| RN60E24R9FB14 | Vishay Dale | 0 | RN60E24R9FB14-ND | 3,99340 € | Upgrade |
| RN60E24R9FRE6 | Vishay Dale | 0 | RN60E24R9FRE6-ND | 0,69812 € | Upgrade |
| RN65C2210BB14 | Vishay Dale | 0 | RN65C2210BB14-ND | 4,17280 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,25180 € | 251,80 € |
| Unit Price without VAT: | 0,25180 € |
|---|---|
| Unit Price with VAT: | 0,29964 € |



