
RN60D2214FRE6 | |
|---|---|
DigiKey Part Number | 541-RN60D2214FRE6TR-ND - Tape & Reel (TR) 541-RN60D2214FRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN60D2214FRE6 |
Description | RES 2.21M OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 2.21 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN60D2214FRE6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.344" L (3.68mm x 8.74mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,23000 € | 2,23 € |
| 10 | 1,48400 € | 14,84 € |
| 25 | 1,28200 € | 32,05 € |
| 50 | 1,15580 € | 57,79 € |
| 100 | 1,04840 € | 104,84 € |
| 250 | 0,93072 € | 232,68 € |
| 500 | 0,85710 € | 428,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,90244 € | 902,44 € |
| 2.000 | 0,84314 € | 1.686,28 € |
| 3.000 | 0,81268 € | 2.438,04 € |
| 5.000 | 0,77824 € | 3.891,20 € |
| 7.000 | 0,75772 € | 5.304,04 € |
| 10.000 | 0,73767 € | 7.376,70 € |
| Unit Price without VAT: | 2,23000 € |
|---|---|
| Unit Price with VAT: | 2,65370 € |

