
RN60D2201FRE6 | |
|---|---|
DigiKey Part Number | 541-RN60D2201FRE6TR-ND - Tape & Reel (TR) 541-RN60D2201FRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN60D2201FRE6 |
Description | RES 2.2K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN60D2201FRE6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.344" L (3.68mm x 8.74mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,30600 € | 3,06 € |
| 25 | 0,26040 € | 6,51 € |
| 50 | 0,23140 € | 11,57 € |
| 100 | 0,20660 € | 20,66 € |
| 250 | 0,17960 € | 44,90 € |
| 500 | 0,16264 € | 81,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,14823 € | 148,23 € |
| 2.000 | 0,13599 € | 271,98 € |
| 3.000 | 0,12970 € | 389,10 € |
| 5.000 | 0,12258 € | 612,90 € |
| 7.000 | 0,11834 € | 828,38 € |
| 10.000 | 0,11420 € | 1.142,00 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

