2.2 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN60D2201FRE6

DigiKey Part Number
541-RN60D2201FRE6TR-ND - Tape & Reel (TR)
541-RN60D2201FRE6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RN60D2201FRE6
Description
RES 2.2K OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
2.2 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN60D2201FRE6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.145" Dia x 0.344" L (3.68mm x 8.74mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.021
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,47000 €0,47 €
100,30300 €3,03 €
250,25720 €6,43 €
500,22840 €11,42 €
1000,20410 €20,41 €
2500,17736 €44,34 €
5000,16062 €80,31 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,14639 €146,39 €
2.0000,13430 €268,60 €
3.0000,12809 €384,27 €
5.0000,12106 €605,30 €
7.0000,11687 €818,09 €
10.0000,11278 €1.127,80 €
Manufacturers Standard Package
Unit Price without VAT:0,47000 €
Unit Price with VAT:0,55930 €