2 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN60D2001FRE6

DigiKey Part Number
541-RN60D2001FRE6TR-ND - Tape & Reel (TR)
541-RN60D2001FRE6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RN60D2001FRE6
Description
RES 2K OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
2 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN60D2001FRE6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.145" Dia x 0.344" L (3.68mm x 8.74mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.145
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,46000 €0,46 €
100,29700 €2,97 €
250,25160 €6,29 €
500,22360 €11,18 €
1000,19970 €19,97 €
2500,17348 €43,37 €
5000,15708 €78,54 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,14312 €143,12 €
2.0000,13126 €262,52 €
3.0000,12515 €375,45 €
5.0000,11826 €591,30 €
7.0000,11415 €799,05 €
10.0000,11013 €1.101,30 €
Manufacturers Standard Package
Unit Price without VAT:0,46000 €
Unit Price with VAT:0,54740 €