15 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN60D15R0FRE6

DigiKey Part Number
541-RN60D15R0FRE6TR-ND - Tape & Reel (TR)
541-RN60D15R0FRE6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RN60D15R0FRE6
Description
RES 15 OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
15 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN60D15R0FRE6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.145" Dia x 0.344" L (3.68mm x 8.74mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.123
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,71000 €0,71 €
100,45500 €4,55 €
250,38880 €9,72 €
500,34640 €17,32 €
1000,31060 €31,06 €
2500,27128 €67,82 €
5000,24672 €123,36 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,22581 €225,81 €
2.0000,20805 €416,10 €
3.0000,19892 €596,76 €
5.0000,18860 €943,00 €
7.0000,18245 €1.277,15 €
10.0000,17644 €1.764,40 €
Manufacturers Standard Package
Unit Price without VAT:0,71000 €
Unit Price with VAT:0,84490 €