
RN60D1503FRE6 | |
|---|---|
DigiKey Part Number | 541-RN60D1503FRE6TR-ND - Tape & Reel (TR) 541-RN60D1503FRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN60D1503FRE6 |
Description | RES 150K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN60D1503FRE6 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.145" Dia x 0.344" L (3.68mm x 8.74mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,36800 € | 3,68 € |
| 25 | 0,31320 € | 7,83 € |
| 50 | 0,27880 € | 13,94 € |
| 100 | 0,24940 € | 24,94 € |
| 250 | 0,21732 € | 54,33 € |
| 500 | 0,19724 € | 98,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,18014 € | 180,14 € |
| 2.000 | 0,16562 € | 331,24 € |
| 3.000 | 0,15815 € | 474,45 € |
| 5.000 | 0,14971 € | 748,55 € |
| 7.000 | 0,14467 € | 1.012,69 € |
| 10.000 | 0,13976 € | 1.397,60 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

