
RN60C5002DB14 | |
|---|---|
DigiKey Part Number | RN60C5002DB14-ND |
Manufacturer | |
Manufacturer Product Number | RN60C5002DB14 |
Description | RES 50K OHM 1/4W .5% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms ±0.5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN60C5002DB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.344" L (3.68mm x 8.74mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,67900 € | 6,79 € |
| 25 | 0,58120 € | 14,53 € |
| 50 | 0,52040 € | 26,02 € |
| 100 | 0,46830 € | 46,83 € |
| 300 | 0,40137 € | 120,41 € |
| 500 | 0,37568 € | 187,84 € |
| 1.000 | 0,34536 € | 345,36 € |
| 5.000 | 0,29141 € | 1.457,05 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,23760 € |

