
RN60C5000BB14 | |
|---|---|
DigiKey Part Number | RN60C5000BB14-ND |
Manufacturer | |
Manufacturer Product Number | RN60C5000BB14 |
Description | RES 500 OHM 1/4W .1% AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN60C5000BB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.344" L (3.68mm x 8.74mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,34000 € | 1,34 € |
| 10 | 0,87800 € | 8,78 € |
| 25 | 0,75400 € | 18,85 € |
| 50 | 0,67620 € | 33,81 € |
| 100 | 0,61010 € | 61,01 € |
| 300 | 0,52500 € | 157,50 € |
| 500 | 0,49228 € | 246,14 € |
| 1.000 | 0,45372 € | 453,72 € |
| 5.000 | 0,38513 € | 1.925,65 € |
| Unit Price without VAT: | 1,34000 € |
|---|---|
| Unit Price with VAT: | 1,59460 € |

