49.9 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN60C4992FRE6

DigiKey Part Number
541-RN60C4992FRE6TR-ND - Tape & Reel (TR)
541-RN60C4992FRE6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RN60C4992FRE6
Description
RES 49.9K OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
49.9 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN60C4992FRE6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.145" Dia x 0.344" L (3.68mm x 8.74mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 738
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,69000 €0,69 €
100,44700 €4,47 €
250,38120 €9,53 €
500,33980 €16,99 €
1000,30460 €30,46 €
2500,26600 €66,50 €
5000,24182 €120,91 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,27376 €273,76 €
2.0000,25272 €505,44 €
3.0000,24191 €725,73 €
5.0000,22968 €1.148,40 €
7.0000,22240 €1.556,80 €
10.0000,21528 €2.152,80 €
Manufacturers Standard Package
Unit Price without VAT:0,69000 €
Unit Price with VAT:0,82110 €