
RN60C4990FRE6 | |
|---|---|
DigiKey Part Number | 541-RN60C4990FRE6TR-ND - Tape & Reel (TR) 541-RN60C4990FRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN60C4990FRE6 |
Description | RES 499 OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 499 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN60C4990FRE6 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.145" Dia x 0.344" L (3.68mm x 8.74mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,44100 € | 4,41 € |
| 25 | 0,37640 € | 9,41 € |
| 50 | 0,33560 € | 16,78 € |
| 100 | 0,30080 € | 30,08 € |
| 250 | 0,26268 € | 65,67 € |
| 500 | 0,23882 € | 119,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,29449 € | 294,49 € |
| 2.000 | 0,27209 € | 544,18 € |
| 3.000 | 0,26059 € | 781,77 € |
| 5.000 | 0,24757 € | 1.237,85 € |
| 7.000 | 0,23982 € | 1.678,74 € |
| 10.000 | 0,23224 € | 2.322,40 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |

