Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RN60C2871FBSL | |
|---|---|
DigiKey Part Number | RN60C2871FBSL-ND |
Manufacturer | |
Manufacturer Product Number | RN60C2871FBSL |
Description | RES 2.87K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.87 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN60C2871FBSL Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.145" Dia x 0.344" L (3.68mm x 8.74mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN60C2871DB14 | Vishay Dale | 0 | RN60C2871DB14-ND | 3,99340 € | Parametric Equivalent |
| RN60C2871DBSL | Vishay Dale | 0 | RN60C2871DBSL-ND | 4,70620 € | Parametric Equivalent |
| RN60C2871DRSL | Vishay Dale | 0 | RN60C2871DRSL-ND | 0,78832 € | Parametric Equivalent |
| RN60C2871FB14 | Vishay Dale | 0 | RN60C2871FB14-ND | 3,99340 € | Parametric Equivalent |
| RN60C2871FR36 | Vishay Dale | 0 | RN60C2871FR36-ND | 0,26042 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,70620 € | 470,62 € |
| Unit Price without VAT: | 4,70620 € |
|---|---|
| Unit Price with VAT: | 5,60038 € |


